PM8841D | |
---|---|
DigiKey Part Number | 497-14958-2-ND - Tape & Reel (TR) 497-14958-1-ND - Cut Tape (CT) 497-14958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM8841D |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PM8841D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59000 | ¥164.75 |
100 | ¥5.41160 | ¥541.16 |
250 | ¥5.05900 | ¥1,264.75 |
500 | ¥4.47076 | ¥2,235.38 |
1,000 | ¥3.52955 | ¥3,529.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29424 | ¥9,882.72 |
6,000 | ¥3.12954 | ¥18,777.24 |
15,000 | ¥3.01189 | ¥45,178.35 |