STEVAL-ILL075V1 | |
---|---|
DigiKey Part Number | 497-16248-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL075V1 |
Description | EVAL BOARD FOR STLUX385A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STLUX385A * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | STLUX385A | |
Primary Attributes | 6-Channel (Hex) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.40000 | ¥564.40 |