VIPER06XS | |
---|---|
DigiKey Part Number | 497-14660-ND |
Manufacturer | |
Manufacturer Product Number | VIPER06XS |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER06XS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 30kHz | |
Power (Watts) | 8 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.94400 | ¥148.60 |
100 | ¥4.88240 | ¥488.24 |
300 | ¥4.56383 | ¥1,369.15 |
500 | ¥4.03314 | ¥2,016.57 |
1,000 | ¥3.18409 | ¥3,184.09 |
2,500 | ¥2.97182 | ¥7,429.55 |
5,000 | ¥2.82322 | ¥14,116.10 |