LMV331SE-7 | |
---|---|
DigiKey Part Number | LMV331SE-7DITR-ND - Tape & Reel (TR) LMV331SE-7DICT-ND - Cut Tape (CT) LMV331SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331SE-7 |
Description | IC COMPARATOR 1 GEN PUR SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥1.85880 | ¥46.47 |
100 | ¥1.28480 | ¥128.48 |
250 | ¥1.08172 | ¥270.43 |
500 | ¥0.87894 | ¥439.47 |
1,000 | ¥0.67616 | ¥676.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60854 | ¥1,825.62 |
6,000 | ¥0.59521 | ¥3,571.26 |