MLX92215LSE-AAA-000-RE | |
---|---|
DigiKey Part Number | MLX92215LSE-AAA-000-RETR-ND - Tape & Reel (TR) MLX92215LSE-AAA-000-RECT-ND - Cut Tape (CT) MLX92215LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92215LSE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, -3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥3.74360 | ¥93.59 |
50 | ¥3.61060 | ¥180.53 |
100 | ¥3.07540 | ¥307.54 |
500 | ¥2.67394 | ¥1,336.97 |
1,000 | ¥2.33971 | ¥2,339.71 |
5,000 | ¥2.07234 | ¥10,361.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.65469 | ¥16,546.90 |