BK-6112 | |
---|---|
DigiKey Part Number | BK-6112-ND |
Manufacturer | |
Manufacturer Product Number | BK-6112 |
Description | BATT CONT SPRING AAAA 1 CELL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-6112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.77200 | ¥37.72 |
50 | ¥3.30720 | ¥165.36 |
100 | ¥3.12040 | ¥312.04 |
250 | ¥2.87456 | ¥718.64 |
500 | ¥2.70116 | ¥1,350.58 |
1,050 | ¥2.52776 | ¥2,654.15 |
3,150 | ¥2.29664 | ¥7,234.42 |
5,250 | ¥2.13776 | ¥11,223.24 |