LD29300P2MTR | |
---|---|
DigiKey Part Number | 497-7780-2-ND - Tape & Reel (TR) 497-7780-1-ND - Cut Tape (CT) 497-7780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29300P2MTR |
Description | IC REG LINEAR POS ADJ 3A P2PAK-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A P2PAK-4 |
Datasheet | Datasheet |
EDA/CAD Models | LD29300P2MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 mA | |
Current - Supply (Max) | 100 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | P2PAK-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.79760 | ¥269.94 |
100 | ¥9.19830 | ¥919.83 |
250 | ¥8.63672 | ¥2,159.18 |
500 | ¥7.55728 | ¥3,778.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.26170 | ¥6,261.70 |
2,000 | ¥5.82987 | ¥11,659.74 |
5,000 | ¥5.61395 | ¥28,069.75 |
10,000 | ¥5.39803 | ¥53,980.30 |