VIPER267KDTR | |
---|---|
DigiKey Part Number | 497-19526-2-ND - Tape & Reel (TR) 497-19526-1-ND - Cut Tape (CT) 497-19526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER267KDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER267KDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1050V | |
Topology | Buck, Boost, Buck-Boost, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Load, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.10700 | ¥151.07 |
25 | ¥14.24800 | ¥356.20 |
100 | ¥12.13970 | ¥1,213.97 |
250 | ¥11.39912 | ¥2,849.78 |
500 | ¥9.97414 | ¥4,987.07 |
1,000 | ¥8.26437 | ¥8,264.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.69438 | ¥19,235.95 |
5,000 | ¥7.40941 | ¥37,047.05 |