VIPER267KDTR

DigiKey Part Number
497-19526-2-ND - Tape & Reel (TR)
497-19526-1-ND - Cut Tape (CT)
497-19526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER267KDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER267KDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
1050V
Topology
Buck, Boost, Buck-Boost, Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Duty Cycle
80%
Frequency - Switching
60kHz
Power (Watts)
20 W
Fault Protection
Current Limiting, Over Load, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.83000¥16.83
10¥15.10700¥151.07
25¥14.24800¥356.20
100¥12.13970¥1,213.97
250¥11.39912¥2,849.78
500¥9.97414¥4,987.07
1,000¥8.26437¥8,264.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.69438¥19,235.95
5,000¥7.40941¥37,047.05
Manufacturers Standard Package