ICE5BR3995BZXKLA1 | |
---|---|
DigiKey Part Number | 448-ICE5BR3995BZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5BR3995BZXKLA1 |
Description | COOLSET (INCL. GEN5) PG-DIP-7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 65kHz PG-DIP-7 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5BR3995BZXKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 950V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.35600 | ¥163.56 |
50 | ¥15.42800 | ¥771.40 |
100 | ¥13.14370 | ¥1,314.37 |
250 | ¥12.34172 | ¥3,085.43 |
500 | ¥10.79910 | ¥5,399.55 |
1,000 | ¥8.94787 | ¥8,947.87 |
2,500 | ¥8.33075 | ¥20,826.88 |
5,000 | ¥8.02221 | ¥40,111.05 |