AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,911 In Stock | 1 : ¥9.78000 Cut Tape (CT) 1,000 : ¥6.88599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 900V | Flyback | - | - | 65% | 66kHz | 11 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
3,464 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.69438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 1050V | Buck, Boost, Buck-Boost, Flyback | 13 V | 11.5V ~ 23.5V | 80% | 60kHz | 20 W | Current Limiting, Over Load, Short Circuit | EN, Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
1,966 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Isolated | Yes | 950V | Flyback | 16 V | 10V ~ 27V | 75% | 65kHz | 30 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole |