VIPER26LDTR | |
---|---|
DigiKey Part Number | VIPER26LDTR-ND - Tape & Reel (TR) VIPER26LDCT-ND - Cut Tape (CT) VIPER26LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER26LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER26LDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68808 | ¥11,720.20 |
5,000 | ¥4.45369 | ¥22,268.45 |
12,500 | ¥4.28625 | ¥53,578.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
25 | ¥9.05360 | ¥226.34 |
100 | ¥7.43810 | ¥743.81 |
250 | ¥6.95272 | ¥1,738.18 |
500 | ¥6.14422 | ¥3,072.11 |
1,000 | ¥4.85076 | ¥4,850.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
100 | ¥7.70210 | ¥770.21 |
250 | ¥7.19952 | ¥1,799.88 |
500 | ¥6.36232 | ¥3,181.16 |
1,000 | ¥5.02294 | ¥5,022.94 |