VIPER26LN | |
---|---|
DigiKey Part Number | 497-10745-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER26LN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 7-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
50 | ¥6.85200 | ¥342.60 |
100 | ¥5.62780 | ¥562.78 |
250 | ¥5.26116 | ¥1,315.29 |
500 | ¥4.64938 | ¥2,324.69 |
1,000 | ¥4.30809 | ¥4,308.09 |