STEVAL-ISA116V1 | |
---|---|
DigiKey Part Number | 497-14476-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA116V1 |
Description | BOARD DEMO 5W 2OUTPUT VIPER26LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer26 VIPer™ plus DC/DC, Step Down with LDO 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2, Non-Isolated | |
Power - Output | 5 W | |
Voltage - Output | 5V, 16V | |
Current - Output | 300mA | |
Voltage - Input | 80 ~ 280 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 60kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer26 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.01000 | ¥431.01 |