LNK6407D-TL | |
---|---|
DigiKey Part Number | 596-1735-2-ND - Tape & Reel (TR) 596-1735-1-ND - Cut Tape (CT) 596-1735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK6407D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 85kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 55% | |
Frequency - Switching | Up to 85kHz | |
Power (Watts) | 7.5 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
100 | ¥3.76260 | ¥376.26 |
1,000 | ¥3.20182 | ¥3,201.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.20182 | ¥8,004.55 |
12,500 | ¥2.87343 | ¥35,917.88 |