NCV1063AD060R2G | |
---|---|
DigiKey Part Number | 488-NCV1063AD060R2GTR-ND - Tape & Reel (TR) 488-NCV1063AD060R2GCT-ND - Cut Tape (CT) 488-NCV1063AD060R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1063AD060R2G |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 60kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1063AD060R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 670V | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 9.5V | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 7.2 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.40000 | ¥144.00 |
25 | ¥13.58760 | ¥339.69 |
100 | ¥10.87170 | ¥1,087.17 |
250 | ¥9.51244 | ¥2,378.11 |
500 | ¥9.24074 | ¥4,620.37 |
1,000 | ¥7.33818 | ¥7,338.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.06640 | ¥17,666.00 |
5,000 | ¥6.79461 | ¥33,973.05 |
12,500 | ¥6.72735 | ¥84,091.88 |