SR10LG-G | |
---|---|
DigiKey Part Number | SR10LG-GTR-ND - Tape & Reel (TR) SR10LG-GCT-ND - Cut Tape (CT) SR10LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR10LG-G |
Description | IC OFFLINE SWITCH SHUNT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Shunt Topology 50Hz ~ 60Hz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SR10LG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Shunt | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 50Hz ~ 60Hz | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
25 | ¥4.93040 | ¥123.26 |
100 | ¥4.50540 | ¥450.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥4.50547 | ¥14,868.05 |