BZT52-C4V3J | |
---|---|
DigiKey Part Number | 1727-8140-2-ND - Tape & Reel (TR) 1727-8140-1-ND - Cut Tape (CT) 1727-8140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V3J |
Description | DIODE ZENER 4.3V 350MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61660 | ¥61.66 |
500 | ¥0.48454 | ¥242.27 |
1,000 | ¥0.33644 | ¥336.44 |
2,000 | ¥0.27873 | ¥557.46 |
5,000 | ¥0.26357 | ¥1,317.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22431 | ¥2,243.10 |
30,000 | ¥0.20749 | ¥6,224.70 |
50,000 | ¥0.17945 | ¥8,972.50 |
100,000 | ¥0.16823 | ¥16,823.00 |
250,000 | ¥0.14917 | ¥37,292.50 |