SP0502BAHTG | |
---|---|
DigiKey Part Number | F2714TR-ND - Tape & Reel (TR) F2714CT-ND - Cut Tape (CT) F2714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0502BAHTG |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP0502BAHTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26500 | ¥326.50 |
500 | ¥2.72828 | ¥1,364.14 |
1,000 | ¥2.32198 | ¥2,321.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06797 | ¥6,203.91 |
6,000 | ¥1.95913 | ¥11,754.78 |
9,000 | ¥1.81402 | ¥16,326.18 |
30,000 | ¥1.78500 | ¥53,550.00 |