13.3V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,139 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,000 : ¥6.26170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.23V | 13.3V | 0.7V @ 3A | 3A | 50 mA | 100 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | P2PAK-4 | ||
69,885 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥6.41029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.23V | 13.3V | 0.7V @ 1.5A | 1.5A | 180 µA | 80 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 14V | 1.23V | 13.3V | 0.7V @ 1.5A | 1.5A | 180 µA | 80 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 14V | 1.23V | 13.3V | 0.7V @ 3A | 3A | 50 mA | 100 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | P2PAK-4 |