56TR | |
---|---|
DigiKey Part Number | 36-56TR-ND - Tape & Reel (TR) 36-56CT-ND - Cut Tape (CT) 36-56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 56TR |
Description | BATT CONTACT CLIP MULT 1 CEL SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 56TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
25 | ¥6.80720 | ¥170.18 |
100 | ¥6.08650 | ¥608.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.65240 | ¥1,413.10 |
500 | ¥5.34440 | ¥2,672.20 |
750 | ¥5.17199 | ¥3,878.99 |
1,250 | ¥4.96282 | ¥6,203.52 |
1,750 | ¥4.82968 | ¥8,451.94 |
2,500 | ¥4.69242 | ¥11,731.05 |
6,250 | ¥4.35745 | ¥27,234.06 |
12,500 | ¥4.12004 | ¥51,500.50 |
25,000 | ¥3.56908 | ¥89,227.00 |