56 | |
---|---|
DigiKey Part Number | 36-56-ND |
Manufacturer | |
Manufacturer Product Number | 56 |
Description | BATT CONTACT CLIP MULT 1 CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥2.10160 | ¥52.54 |
100 | ¥2.05570 | ¥205.57 |
250 | ¥1.96472 | ¥491.18 |
500 | ¥1.81266 | ¥906.33 |
1,000 | ¥1.65093 | ¥1,650.93 |
2,500 | ¥1.39460 | ¥3,486.50 |