230-1 | |
---|---|
DigiKey Part Number | 36-230-1-ND |
Manufacturer | |
Manufacturer Product Number | 230-1 |
Description | BATT CONTACT SOLID MULTI PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 230-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
25 | ¥1.23160 | ¥30.79 |
100 | ¥1.05000 | ¥105.00 |
250 | ¥0.96416 | ¥241.04 |
500 | ¥0.88074 | ¥440.37 |
1,000 | ¥0.82451 | ¥824.51 |
2,500 | ¥0.75428 | ¥1,885.70 |
5,000 | ¥0.70274 | ¥3,513.70 |