BHCL | |
---|---|
DigiKey Part Number | BHCL-ND |
Manufacturer | |
Manufacturer Product Number | BHCL |
Description | BATT HOLDER C 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BHCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.88800 | ¥68.88 |
50 | ¥6.06020 | ¥303.01 |
100 | ¥5.71140 | ¥571.14 |
300 | ¥5.25517 | ¥1,576.55 |
500 | ¥4.93342 | ¥2,466.71 |
1,000 | ¥4.72047 | ¥4,720.47 |