BH2CL | |
---|---|
DigiKey Part Number | BH2CL-ND |
Manufacturer | |
Manufacturer Product Number | BH2CL |
Description | BATT HOLDER C 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH2CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥17.12600 | ¥171.26 |
50 | ¥15.04520 | ¥752.26 |
100 | ¥14.17180 | ¥1,417.18 |
300 | ¥13.02977 | ¥3,908.93 |
500 | ¥12.22390 | ¥6,111.95 |
1,000 | ¥11.41795 | ¥11,417.95 |
2,500 | ¥10.34330 | ¥25,858.25 |
5,000 | ¥9.40302 | ¥47,015.10 |