BC2AAW | |
---|---|
DigiKey Part Number | BC2AAW-ND |
Manufacturer | |
Manufacturer Product Number | BC2AAW |
Description | BATT HOLDER AA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC2AAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.94700 | ¥129.47 |
50 | ¥11.38040 | ¥569.02 |
100 | ¥10.72280 | ¥1,072.28 |
300 | ¥9.86327 | ¥2,958.98 |
500 | ¥9.25622 | ¥4,628.11 |
1,000 | ¥8.64928 | ¥8,649.28 |
2,500 | ¥7.84000 | ¥19,600.00 |
5,000 | ¥7.18245 | ¥35,912.25 |