CAB75A2-02W-1X | |
---|---|
DigiKey Part Number | 2603-CAB75A2-02W-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAB75A2-02W-1X |
Description | BATT HOLDER AA 2 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CAB75A2-02W-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Features | IP65 - Dust Tight, Water Resistant | |
Height Above Board | 0.453" (11.50mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥33.54500 | ¥335.45 |
50 | ¥29.53720 | ¥1,476.86 |
100 | ¥28.05210 | ¥2,805.21 |
250 | ¥26.12296 | ¥6,530.74 |
500 | ¥24.78704 | ¥12,393.52 |