2490SW | |
---|---|
DigiKey Part Number | 36-2490SW-ND |
Manufacturer | |
Manufacturer Product Number | 2490SW |
Description | BATT HOLDER AA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2490SW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | Includes Switch | |
Height Above Board | 0.709" (18.01mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.07300 | ¥150.73 |
100 | ¥12.48140 | ¥1,248.14 |
1,000 | ¥10.06719 | ¥10,067.19 |
5,000 | ¥8.35990 | ¥41,799.50 |
10,000 | ¥7.28620 | ¥72,862.00 |