2484SW | |
---|---|
DigiKey Part Number | 36-2484SW-ND |
Manufacturer | |
Manufacturer Product Number | 2484SW |
Description | BATT HOLDER AAA 2 CELL WIRE LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 2 Cell Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2484SW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Features | Includes Switch | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.74700 | ¥107.47 |
50 | ¥9.44300 | ¥472.15 |
100 | ¥8.89700 | ¥889.70 |
250 | ¥8.18388 | ¥2,045.97 |
500 | ¥7.68028 | ¥3,840.14 |
1,000 | ¥7.38882 | ¥7,388.82 |