2487SW | |
---|---|
DigiKey Part Number | 36-2487SW-ND |
Manufacturer | |
Manufacturer Product Number | 2487SW |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2487SW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | Includes Switch | |
Height Above Board | 0.728" (18.49mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.04400 | ¥120.44 |
50 | ¥10.57580 | ¥528.79 |
100 | ¥9.96260 | ¥996.26 |
250 | ¥9.15952 | ¥2,289.88 |
500 | ¥8.59304 | ¥4,296.52 |
1,000 | ¥8.31243 | ¥8,312.43 |