Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | AA, Holder With Cover | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.53000 | ¥125.53 |
10 | ¥104.19100 | ¥1,041.91 |
50 | ¥91.47860 | ¥4,573.93 |
100 | ¥86.49520 | ¥8,649.52 |
250 | ¥80.32044 | ¥20,080.11 |
500 | ¥75.94382 | ¥37,971.91 |
1,000 | ¥71.80607 | ¥71,806.07 |