Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | AAA, Holder With Cover | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.88000 | ¥118.88 |
10 | ¥98.67400 | ¥986.74 |
50 | ¥86.63980 | ¥4,331.99 |
100 | ¥81.91830 | ¥8,191.83 |
250 | ¥76.07040 | ¥19,017.60 |
500 | ¥71.92560 | ¥35,962.80 |
1,000 | ¥68.00657 | ¥68,006.57 |