TDA7391 | |
---|---|
DigiKey Part Number | 497-2176-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7391 |
Description | IC AMP AB MONO 45W 11MULTIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 3.2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 11-Multiwatt | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥33.99700 | ¥339.97 |
25 | ¥29.75240 | ¥743.81 |
100 | ¥24.98980 | ¥2,498.98 |
250 | ¥22.67944 | ¥5,669.86 |
500 | ¥21.27078 | ¥10,635.39 |
1,000 | ¥20.10089 | ¥20,100.89 |
2,500 | ¥18.85392 | ¥47,134.80 |