ST0050 | |
---|---|
DigiKey Part Number | 4411-ST0050-ND |
Manufacturer | |
Manufacturer Product Number | ST0050 |
Description | IR OBSTACLE AVOIDANCE SENSOR MOD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Infrared (IR) | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.44000 | ¥123.44 |
10 | ¥97.72100 | ¥977.21 |
25 | ¥92.57840 | ¥2,314.46 |
100 | ¥79.71850 | ¥7,971.85 |
500 | ¥74.57574 | ¥37,287.87 |
1,000 | ¥70.71831 | ¥70,718.31 |