555-28027

DigiKey Part Number
555-28027-ND
Manufacturer
Manufacturer Product Number
555-28027
Description
SENSOR MOTION PASSIVE INFRARED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 240" (6.096m) 20' Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
240" (6.096m) 20'
Output Type
Logic
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
-
Package / Case
Module
Operating Temperature
0°C ~ 50°C
Detection Pattern
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.10000¥144.10
Manufacturers Standard Package