PYQ 1548/7659 | |
---|---|
DigiKey Part Number | 1601-1411-ND |
Manufacturer | |
Manufacturer Product Number | PYQ 1548/7659 |
Description | LOW POWER DIGIPYRO MOTION SENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Low Power TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | PYQ 1548/7659 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Trigger Type | Internal | |
Features | Low Power | |
Package / Case | TO-5 Variant, 4 Leads, Lens Top Metal Can | |
Operating Temperature | - | |
Detection Pattern | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.61000 | ¥47.61 |
150 | ¥44.63140 | ¥6,694.71 |