PF 17 | |
---|---|
DigiKey Part Number | 1601-1009-ND |
Manufacturer | |
Manufacturer Product Number | PF 17 |
Description | FRESNEL LENS MOTION DETECT PYD T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥15.25400 | ¥152.54 |
100 | ¥11.74170 | ¥1,174.17 |
500 | ¥10.61364 | ¥5,306.82 |
1,000 | ¥9.12109 | ¥9,121.09 |
2,000 | ¥8.62358 | ¥17,247.16 |
5,000 | ¥8.42457 | ¥42,122.85 |