DIGIPILE SMD ADAPTERBOARD INCL. TPIS 1S 1252 | |
---|---|
DigiKey Part Number | 1601-1416-ND |
Manufacturer | |
Manufacturer Product Number | DIGIPILE SMD ADAPTERBOARD INCL. TPIS 1S 1252 |
Description | BOARD TO BE CONNECTD TO DEMO KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPIS 1S 1252 DigiPile™ Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPIS 1S 1252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.34000 | ¥132.34 |