TPIS 1S 1385 / 5029 | |
---|---|
DigiKey Part Number | 1601-TPIS1S1385/5029TR-ND - Tape & Reel (TR) 1601-TPIS1S1385/5029CT-ND - Cut Tape (CT) 1601-TPIS1S1385/5029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIS 1S 1385 / 5029 |
Description | SENSOR OPT IR CALIPILE 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 17 b 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Resolution | 17 b | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥60.57117 | ¥181,713.51 |