TPIS 1T 1386 L5.5 H /7455 | |
---|---|
DigiKey Part Number | 1601-TPIS1T1386L5.5H/7455-ND |
Manufacturer | |
Manufacturer Product Number | TPIS 1T 1386 L5.5 H /7455 |
Description | SENSOR OPT IR TO39 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR I2C TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-39 | |
Supplier Device Package | TO-39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.57000 | ¥96.57 |
100 | ¥90.32540 | ¥9,032.54 |