IR1011 | |
---|---|
DigiKey Part Number | 974-1170-2-ND - Tape & Reel (TR) 974-1170-1-ND - Cut Tape (CT) 974-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR1011 |
Description | SENSOR OPT IR ANALG INFRARD 4SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR Analog 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.35000 | ¥148.35 |
10 | ¥117.46100 | ¥1,174.61 |
25 | ¥111.27760 | ¥2,781.94 |
100 | ¥95.82230 | ¥9,582.23 |
500 | ¥89.64022 | ¥44,820.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥85.00366 | ¥85,003.66 |