VCNL3020-GS08 | |
---|---|
DigiKey Part Number | VCNL3020-GS08TR-ND - Tape & Reel (TR) VCNL3020-GS08CT-ND - Cut Tape (CT) VCNL3020-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3020-GS08 |
Description | SENSOR OPT IR 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VCNL3020-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.57000 | ¥195.70 |
25 | ¥15.87680 | ¥396.92 |
50 | ¥14.76840 | ¥738.42 |
100 | ¥14.02960 | ¥1,402.96 |
500 | ¥11.81466 | ¥5,907.33 |
1,000 | ¥11.07624 | ¥11,076.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥10.70702 | ¥35,333.17 |
6,600 | ¥10.33781 | ¥68,229.55 |