AK9710ADF01 | |
---|---|
DigiKey Part Number | 974-AK9710ADF01TR-ND - Tape & Reel (TR) 974-AK9710ADF01CT-ND - Cut Tape (CT) 974-AK9710ADF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9710ADF01 |
Description | SENSOR OPT 4280NM IR 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 4280nm Analog 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | 4280nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.88000 | ¥86.88 |
10 | ¥68.80900 | ¥688.09 |
25 | ¥65.18720 | ¥1,629.68 |
100 | ¥63.75910 | ¥6,375.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥63.75912 | ¥63,759.12 |