ILPS22QSTR | |
---|---|
DigiKey Part Number | 497-ILPS22QSTR-ND - Tape & Reel (TR) 497-ILPS22QSTRCT-ND - Cut Tape (CT) 497-ILPS22QSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILPS22QSTR |
Description | SENSOR 58.89PSIA 24BIT 10HLGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ILPS22QSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | |
Output Type | I2C, I3C, SPI | |
Output | 24 b | |
Accuracy | ±0.01PSI (0.05kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-HLGA (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥30.23900 | ¥302.39 |
25 | ¥26.88080 | ¥672.02 |
50 | ¥25.53600 | ¥1,276.80 |
100 | ¥24.86440 | ¥2,486.44 |
500 | ¥20.83206 | ¥10,416.03 |
1,000 | ¥19.48802 | ¥19,488.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥17.87523 | ¥143,001.84 |