AK9700AD | |
---|---|
DigiKey Part Number | 974-AK9700ADTR-ND - Tape & Reel (TR) 974-AK9700ADCT-ND - Cut Tape (CT) 974-AK9700ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9700AD |
Description | AUTOMOTIVE GRADE IR-LED FOR CO2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4300nm 1.3V 500mA 120° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 4300nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.25000 | ¥122.25 |
5 | ¥103.06800 | ¥515.34 |
10 | ¥95.76600 | ¥957.66 |
25 | ¥86.92000 | ¥2,173.00 |
50 | ¥80.77860 | ¥4,038.93 |
100 | ¥75.07420 | ¥7,507.42 |
500 | ¥63.34222 | ¥31,671.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.87552 | ¥58,875.52 |