AK9730AJF21 | |
---|---|
DigiKey Part Number | 974-AK9730AJF21TR-ND - Tape & Reel (TR) 974-AK9730AJF21CT-ND - Cut Tape (CT) 974-AK9730AJF21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9730AJF21 |
Description | SENSOR OPT IR 10SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR Analog 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AK9730AJF21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 10µV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.61000 | ¥123.61 |
10 | ¥97.88300 | ¥978.83 |
25 | ¥92.73120 | ¥2,318.28 |
100 | ¥79.85190 | ¥7,985.19 |
500 | ¥74.70020 | ¥37,350.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.83639 | ¥70,836.39 |