AK9703AJ | |
---|---|
DigiKey Part Number | 974-AK9703AJTR-ND - Tape & Reel (TR) 974-AK9703AJCT-ND - Cut Tape (CT) 974-AK9703AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9703AJ |
Description | INDUSTRIAL GRADE IR-LED FOR HYDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 3600nm 1.79V 500mA 120° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 3600nm | |
Voltage - Forward (Vf) (Typ) | 1.79V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥81.56900 | ¥815.69 |
25 | ¥77.27600 | ¥1,931.90 |
100 | ¥66.54330 | ¥6,654.33 |
500 | ¥62.25016 | ¥31,125.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.03032 | ¥59,030.32 |