AK9710AEF01 | |
---|---|
DigiKey Part Number | 974-AK9710AEF01TR-ND - Tape & Reel (TR) 974-AK9710AEF01CT-ND - Cut Tape (CT) 974-AK9710AEF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9710AEF01 |
Description | SENSOR OPT 4280NM IR 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 4280nm Analog 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AK9710AEF01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | 4280nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 10µV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥81.56900 | ¥815.69 |
25 | ¥77.27600 | ¥1,931.90 |
100 | ¥66.54330 | ¥6,654.33 |
500 | ¥62.25016 | ¥31,125.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.03032 | ¥59,030.32 |