SA727-5M2 | |
---|---|
DigiKey Part Number | 958-SA727-5M2-ND |
Manufacturer | |
Manufacturer Product Number | SA727-5M2 |
Description | STEADY STATE EMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4µm (1µm ~ 6µm) 1.1V 1.05A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.05A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 4µm (1µm ~ 6µm) | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.94000 | ¥456.94 |
50 | ¥378.56260 | ¥18,928.13 |
100 | ¥365.27940 | ¥36,527.94 |