USEQGSEAC82180 | |
---|---|
DigiKey Part Number | 399-USEQGSEAC82180TR-ND - Tape & Reel (TR) 399-USEQGSEAC82180CT-ND - Cut Tape (CT) 399-USEQGSEAC82180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQGSEAC82180 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | USEQGSEAC82180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Supply | 23µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.90000 | ¥184.90 |
10 | ¥154.09300 | ¥1,540.93 |
25 | ¥136.48200 | ¥3,412.05 |
100 | ¥132.07750 | ¥13,207.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥121.07114 | ¥96,856.91 |